Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $41.830 |
| 50+ | $39.710 |
| 75+ | $37.680 |
| 125+ | $30.720 |
| 250+ | $27.970 |
| 625+ | $27.350 |
| 1250+ | $26.500 |
Product Information
Product Overview
The MG series high voltage Precision Resistor with extended resistance range to 10000MΩ. The Micronox® resistance films are the source of the type-MG precision high voltage resistor is an outstanding combination of performance features. The exceptional performance has been proven through many years of use in many applications. Most models are manufactured with Caddocks non-inductive design which uses a serpentine resistive pattern that provides for neighbouring lines to carry current in opposite directions, thereby achieving maximum cancellation of flux fields over the entire length of the resistor. This efficient non-inductive construction is accomplished without derating of any performance advantages. It is demonstrated stability of 0.01% per 1000 hours in extended load life testing of standard resistance range values.
- Overvoltage capabilities of 150% of standard working voltages for all models and values
- Maximum continuous operating voltages as high as 48000V
- Overvoltage capabilities of 150% of standard working voltages for all models and values
- ±1 to ±0.1% Resistance tolerances
- High Power Resistor
Technical Specifications
5Mohm
7.5W
Axial Leaded
-
Precision
79.38mm
-55°C
-
MG Series
± 2%
15kV
± 80ppm/°C
8mm
-
225°C
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

