5mohm Through Hole Resistors :
9 Products FoundFind a huge range of 5mohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Caddock, VPG Foil Resistors & TE Connectivity - Cgs
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.400 10+ $10.670 25+ $10.050 50+ $9.670 100+ $9.510 More Pricing... | 5Mohm | HB Series | 4W | ± 1% | Radial Leaded | 15kV | Thick Film | ± 100ppm/°C | High Voltage | 3mm | 52mm | - | -55°C | 125°C | ||||||
Each | 1+ $11.370 10+ $10.670 25+ $10.050 50+ $9.530 100+ $9.070 More Pricing... | 5Mohm | HB Series | 1W | ± 1% | Radial Leaded | 7.5kV | Thick Film | ± 100ppm/°C | High Voltage | 3mm | 26.5mm | - | -55°C | 125°C | ||||||
Each | 1+ $50.610 5+ $47.880 10+ $45.130 25+ $43.880 50+ $43.140 More Pricing... | 5Mohm | USF300 Series | 750mW | ± 0.01% | Radial Leaded | 1.4kV | - | ± 5ppm/°C | Ultra Precision | - | 38.1mm | 1.91mm | -40°C | 85°C | ||||||
Each | 1+ $51.530 5+ $45.070 10+ $38.620 25+ $38.580 50+ $37.220 More Pricing... | 5Mohm | TLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Thin Film | ± 5ppm/°C | Precision | - | 5.3mm | 2.2mm | -25°C | 155°C | ||||||
Each | 1+ $16.710 10+ $13.390 25+ $13.390 50+ $13.380 100+ $12.700 More Pricing... | 5Mohm | USF300 Series | 330mW | ± 0.1% | Radial Leaded | 300V | Metal Film | ± 5ppm/°C | - | - | 19.05mm | 1.91mm | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | 5Mohm | MG Series | 7.5W | ± 2% | Axial Leaded | 15kV | - | ± 80ppm/°C | Precision | 8mm | 79.38mm | - | -55°C | 225°C | ||||||
VPG FOIL RESISTORS | Each | 1+ $51.550 5+ $48.890 10+ $46.230 25+ $43.020 50+ $42.270 More Pricing... | 5Mohm | SHR 4-3825 Series | 50W | ± 1% | SIP | 500V | Metal Foil | ± 5ppm/K | High Power | - | 38mm | 6mm | -40°C | 130°C | |||||
VPG FOIL RESISTORS | Each | 1+ $56.200 5+ $50.860 10+ $45.520 25+ $43.860 50+ $42.250 More Pricing... | 5Mohm | TLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Thin Film | ± 5ppm/°C | Precision | - | 7.3mm | 2.2mm | -25°C | 155°C | |||||
Each | 50+ $22.480 100+ $22.070 250+ $21.680 | 5Mohm | USF300 Series | 330mW | ± 0.01% | Radial Leaded | 300V | - | ± 5ppm/°C | Ultra Precision | - | 19.05mm | 1.91mm | -40°C | 85°C | ||||||