Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCADDOCK
Manufacturer Part NoUSF340-5.00M-0.1%-5PPMCopy
Newark Part No.41AK2410
Product RangeUSF300 Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $16.710 | $9.330 |
| 10+ | $13.390 | $9.330 |
| 25+ | $13.390 | $9.330 |
| 50+ | $13.380 | $9.330 |
| 100+ | $12.700 | $9.330 |
| 250+ | $12.380 | $9.330 |
| 500+ | $12.040 | $9.330 |
Price for:Each
Minimum: 1
Multiple: 1
$9.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoUSF340-5.00M-0.1%-5PPMCopy
Newark Part No.41AK2410
Product RangeUSF300 Series
Technical Datasheet
Resistance5Mohm
Product RangeUSF300 Series
Power Rating330mW
Resistance Tolerance± 0.1%
Resistor Case / PackageRadial Leaded
Voltage Rating300V
Resistor TechnologyMetal Film
Temperature Coefficient± 5ppm/°C
Product Length19.05mm
Product Width1.91mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
5Mohm
Power Rating
330mW
Resistor Case / Package
Radial Leaded
Resistor Technology
Metal Film
Product Length
19.05mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
USF300 Series
Resistance Tolerance
± 0.1%
Voltage Rating
300V
Temperature Coefficient
± 5ppm/°C
Product Width
1.91mm
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
