Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCADDOCK
Manufacturer Part NoMP930-0.20-1%Copy
Newark Part No.02H2375
Product RangeKool-Pak MP900 Series
Your Part Number
51 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.170 |
| 10+ | $5.570 |
| 25+ | $5.210 |
| 50+ | $4.990 |
| 100+ | $4.820 |
| 250+ | $4.660 |
| 500+ | $4.560 |
Price for:Each
Minimum: 1
Multiple: 1
$7.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoMP930-0.20-1%Copy
Newark Part No.02H2375
Product RangeKool-Pak MP900 Series
Technical Datasheet
Resistance200mohm
Product RangeKool-Pak MP900 Series
Power Rating30W
Resistance Tolerance± 1%
Resistor Case / PackageTO-220
Voltage Rating250V
Resistor TechnologyThick Film
Temperature Coefficient0 to +200ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.41mm
Product Width3.18mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MP930-0.20-1% is a 0.2Ω 30W through hole-mounting Power Film Resistor is constructed with Caddocks Micronox® resistance film fired onto a flat ceramic substrate. The Kool-Pak® resistor has ±1% resistance tolerance and the terminal attachment. The resistor element and terminal attachment areas on the substrate are encapsulated in the moulded body with the other side of the ceramic being exposed flush with the back mounting surface of the device.
- Resistance element geometry are configured to provide outstanding non-inductive performance
- Solderable terminal
- Ceramic mounting surface
- Heat sink mountable design
- Non-inductive design
- High Power Resistor
Technical Specifications
Resistance
200mohm
Power Rating
30W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
10.41mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Kool-Pak MP900 Series
Resistance Tolerance
± 1%
Voltage Rating
250V
Temperature Coefficient
0 to +200ppm/°C
Product Diameter
-
Product Width
3.18mm
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for MP930-0.20-1%
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
