
Need more?
| Quantity | Price |
|---|---|
| 1+ | $387.430 |
Product Information
Product Overview
CT2844A-0-50 is a CT2844A high-capacity lead wire designed to meet your operational needs. Experience the remarkable pliability of the CT2844A's silicone insulation and high stranded (651 strands) bare copper center conductor. The result is one of the most flexible test lead wires available in the market today. True to its purpose, the CT2844A's silicone jacket boasts a thickness that surpasses standard hook-up wires, ensuring maximum durability, along with a white inner layer which acts as a wear indicator, allowing you to easily detect damage or wear. Rest assured in high voltage or high current test situations, the CT2844A Series is certified to 1,000V CAT IV. You can tackle even the most demanding tests with confidence, upgrade your testing experience with the Cal Test Electronics CT2844A, and let its superior flexibility and reliability power your projects to success.
- 13AWG (2.50mm²) bare copper wire
- Double insulated silicone jacket
- Highly flexible stranded conductor (651 x 0.07mm)
- White inner layer damage and wear indicator
- Higher temperature rating compared to PVC: +180°C vs. +80°C
- 36A maximum current
- 1kV CAT IV IEC voltage rating
- One-year warranty
- 50m spool, black color lead wire
Technical Specifications
Silicone Rubber
13AWG
50m
180°C
1kV
4mm
CT2844A Series
Black
-
164ft
2.5mm²
Copper
-
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for CT2844A-0-50
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
