Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4049-0.5A
Newark Part No.78AH3390
Product RangeCT4049 Series
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.150 |
Price for:Each
Minimum: 1
Multiple: 1
$6.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4049-0.5A
Newark Part No.78AH3390
Product RangeCT4049 Series
Blow CharacteristicVery Fast Acting
Fuse Current500mA
Voltage Rating VAC1kV
Fuse Size Metric6.35mm x 31.8mm
Fuse Size Imperial0.25" x 1.25"
Product RangeCT4049 Series
Breaking Capacity Current AC50kA
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
1kV
Fuse Size Imperial
0.25" x 1.25"
Breaking Capacity Current AC
50kA
Fuse Current
500mA
Fuse Size Metric
6.35mm x 31.8mm
Product Range
CT4049 Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate