Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No450-3230-01-03-00Copy
Newark Part No.42K7955
Product RangeCS3 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerCAMBION
Manufacturer Part No450-3230-01-03-00Copy
Newark Part No.42K7955
Product RangeCS3 Series
Technical Datasheet
Resistance3mohm
Product RangeCS3 Series
Resistor Case / PackageSIP
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Temperature Coefficient± 60ppm/°C
Product Length21.7mm
Product Width5.35mm
Product Height16.4mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
3mohm
Resistor Case / Package
SIP
Resistance Tolerance
± 1%
Temperature Coefficient
± 60ppm/°C
Product Width
5.35mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CS3 Series
Power Rating
3W
Resistor Technology
Thin Film
Product Length
21.7mm
Product Height
16.4mm
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
