Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCBRPC-CAR
Newark Part No.96W2808
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.89 |
| 5+ | $26.72 |
| 10+ | $26.28 |
| 25+ | $25.79 |
| 50+ | $24.70 |
| 100+ | $22.73 |
| 250+ | $20.98 |
Price for:Each
Minimum: 1
Multiple: 1
$28.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBRPC-CAR
Newark Part No.96W2808
Technical Datasheet
For Use WithRaspberry Pi Camera
External Height40.37mm
External Width48mm
External Depth25.37mm
Enclosure MaterialPolystyrene
Enclosure / Case MaterialPlastic
Product Range-
Body ColorCarbon
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CBRPC-CAR is a carbon coloured camera enclosure made of high impact polystyrene (HIPS) with acrylic capped ABS carbon fibre finish. This enclosure is designed to house the Raspberry Pi Camera via clip-in grooves (no screw required). This enclosure is ideal for wall mounting.
- Designed to house the Pi Camera via clip-in grooves
- All cut-outs are pre-cut into the case
- Wall mountable
- High gloss finish
- Suitable for Pi camera and Pi camera Noir
Technical Specifications
For Use With
Raspberry Pi Camera
External Width
48mm
Enclosure Material
Polystyrene
Product Range
-
SVHC
No SVHC (21-Jan-2025)
External Height
40.37mm
External Depth
25.37mm
Enclosure / Case Material
Plastic
Body Color
Carbon
Technical Docs (2)
Alternatives for CBRPC-CAR
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate