Print Page
M16878/4 BFE-2
HOOK-UP WIRE, 22AWG, RED, 100M
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLISLEIT
Manufacturer Part NoM16878/4 BFE-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AC6183
Product RangeMIL-W-16878 Wire
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $242.970 |
| 10+ | $227.710 |
| 25+ | $214.630 |
| 50+ | $208.100 |
| 100+ | $201.560 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$242.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoM16878/4 BFE-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AC6183
Product RangeMIL-W-16878 Wire
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorRed
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 34AWG
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.37mm
Approval SpecificationMIL-W-16878/4 (Type E)
Product RangeMIL-W-16878 Wire
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
22AWG
Reel Length (Metric)
100m
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.37mm
Product Range
MIL-W-16878 Wire
Jacket Color
Red
No. of Max Strands x Strand Size
19 x 34AWG
Reel Length (Imperial)
328ft
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
MIL-W-16878/4 (Type E)
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate