Need more?
Quantity | Price |
---|---|
1+ | $54.430 |
10+ | $54.430 |
50+ | $54.430 |
100+ | $54.430 |
Product Information
Product Overview
The RM1A23D25 is a 1-pole zero switching AC Solid-state Relay with DC control voltage, RM series. The industrial, 1-phase relay with anti-parallel thyristor output is the most widely used industrial SSR due to its multiple application possibilities. The relay can be used for resistive, inductive and capacitive loads. The zero switching relay switches ON when the sinusoidal curve crosses zero and switches OFF when the current crosses zero. The instant-on relay with DC control input can be used for phase control. The built-in varistor secures transient protection for the heavy industrial applications and the LED indicates the status of the control input. The clip-on cover is securing touch protection to IP20. Protected output terminals can handle cables up to 16mm².
- Housing free of molding mass
- LED indication
- Built-in varistor
- Direct copper bonding (DCB) technology
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
SPST
265VAC
Screw
24VAC
32VDC
No SVHC (21-Jan-2025)
25A
Panel Mount
Zero Crossing
3VDC
RM1A Series
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate