Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No01775.35T.01Copy
Newark Part No.05T6316
Your Part Number
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No01775.35T.01Copy
Newark Part No.05T6316
Technical Datasheet
Jacket MaterialEPDM Rubber
Jacket ColorBlack
Wire Gauge1AWG
No. of Max Strands x Strand Size812 x 30AWG
Reel Length (Metric)76.2m
Reel Length (Imperial)250ft
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialCopper
External Diameter12.57mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Jacket Material
EPDM Rubber
Wire Gauge
1AWG
Reel Length (Metric)
76.2m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Color
Black
No. of Max Strands x Strand Size
812 x 30AWG
Reel Length (Imperial)
250ft
Voltage Rating
600V
External Diameter
12.57mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
