Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 352227KJT SMD Chip Resistor, 27 kohm, ± 5%, 3 W, 2512 [6432 Metric], Thick Film, High Power](https://mexico.newark.com/productimages/standard/en_US/84Y5129-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No352227KJTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel84Y5129RL
Cut Tape84Y5129
Product Range3522 Series
Also Known As5-2176230-5, 3522 27K 5% 3W
Your Part Number
187 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.931 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.931 |
| 25+ | $0.469 |
| 100+ | $0.435 |
| 250+ | $0.385 |
| 500+ | $0.370 |
| 1000+ | $0.355 |
| 2500+ | $0.347 |
| 5000+ | $0.337 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No352227KJTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel84Y5129RL
Cut Tape84Y5129
Product Range3522 Series
Also Known As5-2176230-5, 3522 27K 5% 3W
Technical Datasheet
Resistance27kohm
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Product Range3522 Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 5%
Temperature Coefficient-
Voltage Rating250V
Product Length6.35mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TE Connectivity Type 3522 series are low cost, high power, thick film SMD power resistors. The resistance range includes E24 and E96 decade values from less than 50mohm to 10Mohm. These fixed power resistors are suitable for auto placement in volume and for most applications including high frequency operations owing to short lead structure. They have small size to power ratio.
- Case size is EIA 2512 (6432 metric)
- Power rating of 3W at 70°C
- Maximum rated continuous working voltage (RCWV) of 250V
- Maximum overload voltage of 500V
- Available with 1% and 5% tolerance options
- Available with ±100ppm/°C and ±200ppm/°C temperature coefficient values
- Temperature range from -55°C to 155°C
- Matte Sn over Ni terminal finish
- Jumpers are also available
Technical Specifications
Resistance
27kohm
Power Rating
3W
Resistor Technology
Thick Film
Resistance Tolerance
± 5%
Voltage Rating
250V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2512 [6432 Metric]
Product Range
3522 Series
Resistor Type
High Power
Temperature Coefficient
-
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
