Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHB110MFZRECopy
Newark Part No.61M6540
Product RangeHB Series
Also Known As1625958-8
Your Part Number
1,869 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.840 |
| 10+ | $8.590 |
| 25+ | $8.320 |
| 50+ | $7.770 |
| 100+ | $7.290 |
| 250+ | $7.100 |
| 500+ | $7.000 |
Price for:Each
Minimum: 1
Multiple: 1
$9.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHB110MFZRECopy
Newark Part No.61M6540
Product RangeHB Series
Also Known As1625958-8
Technical Datasheet
Resistance10Mohm
Product RangeHB Series
Power Rating2W
Resistance Tolerance± 1%
Resistor Case / PackageRadial Leaded
Voltage Rating7.5kV
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Voltage
Product Diameter3mm
Product Length26.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HB series from CGS - TE Connectivity are high value / high voltage resistors. The HB series are tough epoxy coated high voltage resistor with axial or radial leads values up to 1Gohm and an operational voltage to 20KV as standard. The resistors are made from quality materials for optimum reliability and stability. It is used for high frequency applications and to supply information for high voltage use. Typical applications include high voltage, voltage divider, surge, filter, balancing and inrush limiting circuits.
- Resistance range from 1Kohm to 1Gohm
- ±1%, ±2 and ±5% standard tolerances
- Element voltage up to 15KV
- High ratio of size to power
- Established product with proven reliability
- Low inductance for the fastest switching speeds
- Temperature coefficient is ±100ppm/°C
- Operating temperature range form -55°C to 125°C
- High voltage resistor
Technical Specifications
Resistance
10Mohm
Power Rating
2W
Resistor Case / Package
Radial Leaded
Resistor Technology
Thick Film
Resistor Type
High Voltage
Product Length
26.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
HB Series
Resistance Tolerance
± 1%
Voltage Rating
7.5kV
Temperature Coefficient
± 100ppm/°C
Product Diameter
3mm
Product Width
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
