Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSA2515RJCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.16R5080
Product RangeHS Series
Also Known As1625971-9
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.020 |
| 10+ | $5.800 |
| 25+ | $5.620 |
| 50+ | $5.440 |
| 100+ | $4.380 |
| 500+ | $3.940 |
| 1000+ | $3.340 |
| 2500+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$9.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSA2515RJCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.16R5080
Product RangeHS Series
Also Known As1625971-9
Technical Datasheet
Resistance15ohm
Product RangeHS Series
Power Rating25W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating550V
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypePower
Resistor MountingPanel Mount
Product Length51mm
Product Width28mm
Product Height15mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
15ohm
Power Rating
25W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
Power
Product Length
51mm
Product Height
15mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
550V
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Panel Mount
Product Width
28mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Alternatives for HSA2515RJ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
