Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHSA25680RJCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.69AC5137
Product RangeHS Series
Also Known As6-1625971-0, HSA25 680R 5%
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.300 |
| 10+ | $4.040 |
| 25+ | $3.910 |
| 50+ | $3.760 |
| 100+ | $3.320 |
| 500+ | $2.600 |
| 1000+ | $2.440 |
| 2500+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$6.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHSA25680RJCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.69AC5137
Product RangeHS Series
Also Known As6-1625971-0, HSA25 680R 5%
Technical Datasheet
Resistance680ohm
Product RangeHS Series
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Power Rating25W
Voltage Rating550V
Temperature Coefficient± 30ppm/°C
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length29mm
Product Width28mm
Product Height15mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
680ohm
Resistance Tolerance
± 5%
Power Rating
25W
Temperature Coefficient
± 30ppm/°C
Resistor Type
High Power
Product Length
29mm
Product Height
15mm
Operating Temperature Max
-
SVHC
To Be Advised
Product Range
HS Series
Resistor Terminals
Solder Lug
Voltage Rating
550V
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Product Width
28mm
Operating Temperature Min
-
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
