Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSA504R0JCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.16R5246
Product RangeHS Series
Also Known As1-1630186-9
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.550 |
| 10+ | $6.350 |
| 25+ | $6.030 |
| 50+ | $5.620 |
| 100+ | $5.190 |
| 500+ | $4.840 |
| 1000+ | $4.490 |
| 2500+ | $4.250 |
Price for:Each
Minimum: 1
Multiple: 1
$9.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSA504R0JCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.16R5246
Product RangeHS Series
Also Known As1-1630186-9
Technical Datasheet
Resistance4ohm
Product RangeHS Series
Power Rating50W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1.25kV
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length51mm
Product Width30mm
Product Height17mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
4ohm
Power Rating
50W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
51mm
Product Height
17mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
1.25kV
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Chassis Mount
Product Width
30mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Alternatives for HSA504R0J
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
