Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHSC150R47JCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.01P0342
Product RangeHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.220 |
| 5+ | $29.450 |
| 10+ | $25.660 |
| 25+ | $21.660 |
| 100+ | $19.310 |
| 500+ | $17.070 |
| 1000+ | $16.730 |
Price for:Each
Minimum: 1
Multiple: 1
$33.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHSC150R47JCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.01P0342
Product RangeHS Series
Technical Datasheet
Resistance0.47ohm
Product RangeHS Series
Power Rating150W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1.9kV
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length98mm
Product Width47.5mm
Product Height26mm
Operating Temperature Min-25°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.47ohm
Power Rating
150W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
98mm
Product Height
26mm
Operating Temperature Max
250°C
SVHC
No SVHC (21-Jan-2025)
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
1.9kV
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Panel Mount
Product Width
47.5mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
