Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoESMH201VNN222MA50T
Newark Part No.16M7817
Product RangeSMH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
100+ | $3.640 |
500+ | $3.240 |
1000+ | $3.080 |
Price for:Each
Minimum: 200
Multiple: 200
$728.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoESMH201VNN222MA50T
Newark Part No.16M7817
Product RangeSMH Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)200V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeSMH Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR0.113ohm
Ripple Current-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The ESMH201VNN222MA50T is a snap-in aluminum Electrolytic Capacitor. The load life for the SMH series is 2000 hours at 85°C with the rated ripple current applied. The very high CV values and ripple current capabilities make this capacitor for use in power supply filter circuits. The standard SMH series capacitor is not solvent proof.
- Large capacitance
- No dummy terminals
Technical Specifications
Capacitance
2200µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Voltage(DC)
200V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
SMH Series
Product Height
50mm
ESR
0.113ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate