New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Rectangular Power Connectors & Components
                      4. Rectangular Power Connectors
                      Print Page

                      S-304H-CCTK

                      Rectangular Power Connector, 4 Contacts, 300 Series, Cable Mount, Solder, Receptacle

                      CINCH CONNECTIVITY SOLUTIONS S-304H-CCTK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCINCH CONNECTIVITY SOLUTIONS
                      Manufacturer Part NoS-304H-CCTK
                      Newark Part No.12M1397
                      Product Range300 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Product Information

                      ManufacturerCINCH CONNECTIVITY SOLUTIONS
                      Manufacturer Part NoS-304H-CCTK
                      Newark Part No.12M1397
                      Product Range300 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts4Contacts
                      Product Range300 Series
                      Connector MountingCable Mount
                      Contact Termination TypeSolder
                      Pitch Spacing-
                      GenderReceptacle(View Associated Connectors)
                      Contact GenderSocket
                      Contact MaterialPhosphor Bronze
                      Contact PlatingCadmium Plated Contacts
                      Connector Shell Size-
                      No. of Rows2Rows
                      SVHCLead

                      Product Overview

                      The 300 series multiple density Solder Eyelet with hood and 180° cable clamp. It has solder lug terminals and 0.093 x 0.062-inch (2.36 x 1.57mm) wiring holes. It is for use in cable-to-panel and cable-to-cable applications.

                      • Two-contact Jones connector is round, all others are rectangular
                      • Designed for light and medium duty
                      • Plug prongs are 0.156" (3.96mm) wide and 0.047" (1.19mm) thick
                      • Polarized to prevent wrong-way insertion
                      • Plugs have projecting flat blades, sockets have recessed twin bellows
                      • Cable clamps of zinc and clear Iridite-plated steel used for strain relief
                      • Cadmium contact plating
                      • 250VAC RMS Maximum operating voltage
                      • 10A Current rating
                      • 16mΩ Maximum contact resistance

                      Applications

                      Industrial

                      Technical Specifications

                      No. of Contacts

                      4Contacts

                      Connector Mounting

                      Cable Mount

                      Pitch Spacing

                      -

                      Contact Gender

                      Socket

                      Contact Plating

                      Cadmium Plated Contacts

                      No. of Rows

                      2Rows

                      Product Range

                      300 Series

                      Contact Termination Type

                      Solder

                      Gender

                      Receptacle

                      Contact Material

                      Phosphor Bronze

                      Connector Shell Size

                      -

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.