Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $11.920 |
25+ | $11.920 |
50+ | $11.920 |
100+ | $11.920 |
250+ | $11.920 |
Price for:Each
Minimum: 1
Multiple: 1
$11.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No430001
Newark Part No.23M9001
Technical Datasheet
Pipe Cutter TypeRigid PVC Conduit
Overall Length195mm
Overall Length195mm
Pipe Dia Max28mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
430001 is a PVC pipe and conduit cutter. It has a razor-sharp stainless steel blade for efficient cutting of PVC conduit, blue water mains, plastic pipe, rubber hose, pneumatic pipe, electrical sleeving, etc.
- Glass fiber reinforced polycarbonate body-strong and light
- Icon size is 7.67inch, Icon diameter is 1.10inch
Technical Specifications
Pipe Cutter Type
Rigid PVC Conduit
Overall Length
195mm
Product Range
-
Overall Length
195mm
Pipe Dia Max
28mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate