Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoDC13A
Newark Part No.08WX2565
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $9.940 |
10+ | $7.750 |
100+ | $5.870 |
250+ | $5.760 |
500+ | $5.650 |
1000+ | $5.540 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$9.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoDC13A
Newark Part No.08WX2565
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2.1mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating12V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DC13A is a Power Socket with quick-connect contact termination, PBT/20 PC GF/brass construction and silver-plated mould, Ø2.1mm pin, 5A/12VDC rated. This socket is ideal for panel mount.
Applications
Portable Devices, Signal Processing, Power Management
Technical Specifications
Gender
Jack
Pin Diameter
2.1mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
No SVHC (21-Jan-2025)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Quick Connect
Barrel Outer Diameter
-
Product Range
-
Technical Docs (1)
Alternatives for DC13A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate