Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoDCPP1-FLANGE
Newark Part No.31Y1048
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $2.850 |
10+ | $1.650 |
100+ | $1.200 |
500+ | $1.020 |
1000+ | $1.000 |
2500+ | $0.981 |
Price for:Each
Minimum: 1
Multiple: 1
$2.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoDCPP1-FLANGE
Newark Part No.31Y1048
Technical Datasheet
Current Rating5A
Pin Diameter-
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.1mm
Barrel Outer Diameter5.5mm
Voltage Rating12V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DCPP1-FLANGE is a Power Plug with solder contact terminal, ABS/POM/PBT/brass construction, nickel-plated moulded finish, Ø2.5mm pin, 5A/12VDC rated. This plug is ideal for cable mount.
- 12V/5A (60VA) Nominal rating
- 100MΩ at 500VDC Insulation resistance
- 500VAC/minute Dielectric strength
Applications
Portable Devices, Signal Processing, Power Management
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
12V
SVHC
No SVHC (21-Jan-2025)
Current Rating
5A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate