Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68145SCopy
Newark Part No.43T5065
Your Part Number
293 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 10+ | $2.160 |
| 100+ | $1.630 |
| 250+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68145SCopy
Newark Part No.43T5065
Technical Datasheet
GenderJack
Current Rating1A
Pin Diameter1.3mm
Barrel Length-
Connector MountingSurface Mount
Contact Termination TypeSurface Mount
Barrel Inner Diameter-
Barrel Outer Diameter3.7mm
Voltage Rating12V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FC68145S is a SMD DC Socket for surface mounting assembly, signal processors and power supplies.
- Ø1.3mm Pin (Discrete)
Applications
Signal Processing, Power Management
Technical Specifications
Gender
Jack
Pin Diameter
1.3mm
Connector Mounting
Surface Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
No SVHC (04-Feb-2026)
Current Rating
1A
Barrel Length
-
Contact Termination Type
Surface Mount
Barrel Outer Diameter
3.7mm
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
