Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFFORD AND SNELL
Manufacturer Part No204344Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.57AK4479
Product RangeYA40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.520 |
| 5+ | $82.340 |
| 10+ | $79.700 |
| 25+ | $75.710 |
| 50+ | $70.230 |
| 100+ | $64.900 |
| 250+ | $60.130 |
Price for:Each
Minimum: 1
Multiple: 1
$87.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part No204344Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.57AK4479
Product RangeYA40 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Tones32 Tone
Sound Pressure Level (SPL)108dBA
IP / NEMA RatingIP65
Product RangeYA40 Series
Resonant Frequency-
Current Consumption35mA
External Depth91.5mm
Operating Temperature Min-35°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
32 Tone
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
91.5mm
Operating Temperature Max
70°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
108dBA
Product Range
YA40 Series
Current Consumption
35mA
Operating Temperature Min
-35°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
