Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFFORD AND SNELL
Manufacturer Part No204364Copy
Newark Part No.15AJ3524
Product RangeYA40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $197.140 |
| 10+ | $170.500 |
| 25+ | $164.150 |
| 50+ | $157.240 |
| 100+ | $144.740 |
| 250+ | $127.470 |
Price for:Each
Minimum: 1
Multiple: 1
$197.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part No204364Copy
Newark Part No.15AJ3524
Product RangeYA40 Series
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
Tones32 Tone
Sound Pressure Level (SPL)106dBA
IP / NEMA RatingIP65
Product RangeYA40 Series
Resonant Frequency-
Current Consumption21mA
External Depth82.5mm
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
230V
Tones
32 Tone
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
82.5mm
Operating Temperature Max
55°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
106dBA
Product Range
YA40 Series
Current Consumption
21mA
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
