Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0201DS-1N3XJEWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel62X0044
Re-Reel62X0043RL
Cut Tape62X0043
Product Range0201DS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.610 | $8.05 |
| Total Price | $8.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.610 |
| 10+ | $1.390 |
| 15+ | $1.330 |
| 25+ | $1.270 |
| 50+ | $1.140 |
| 125+ | $1.020 |
| 250+ | $0.953 |
| 500+ | $0.908 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.817 |
| 6000+ | $0.794 |
| 10000+ | $0.778 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0201DS-1N3XJEWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel62X0044
Re-Reel62X0043RL
Cut Tape62X0043
Product Range0201DS Series
Technical Datasheet
Inductance1.3nH
DC Resistance Max0.048ohm
Self Resonant Frequency17.6GHz
DC Current Rating820mA
Inductor Case / Package0201 [0603 Metric]
Product Range0201DS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.58mm
Product Width0.46mm
Product Height0.45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.3nH
Self Resonant Frequency
17.6GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.46mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.048ohm
DC Current Rating
820mA
Product Range
0201DS Series
Inductor Construction
Unshielded
Product Length
0.58mm
Product Height
0.45mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
