Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-222MLBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69W1834RL
Cut Tape69W1834
Product RangeDO1608C Series
Your Part Number
524 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.450 | $2.45 |
| Total Price | $2.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $2.350 |
| 25+ | $2.170 |
| 50+ | $1.980 |
| 100+ | $1.800 |
| 500+ | $1.600 |
| 1000+ | $1.350 |
| 2500+ | $1.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-222MLBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69W1834RL
Cut Tape69W1834
Product RangeDO1608C Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.55A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.3A
Product RangeDO1608C Series
Power Inductor Case6.6mm x 4.45mm x 2.92mm
Inductor Case / Package-
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
DO1608C Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.55A
Saturation Current (Isat)
2.3A
Power Inductor Case
6.6mm x 4.45mm x 2.92mm
DC Resistance Max
0.07ohm
Product Length
6.6mm
Product Height
2.92mm
Technical Docs (2)
Alternatives for DO1608C-222MLB
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
