Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-223MLCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69W1835RL
Cut Tape69W1835
Product RangeDO1608C Series
Your Part Number
1,365 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.150 | $2.15 |
| Total Price | $2.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 10+ | $1.870 |
| 25+ | $1.730 |
| 50+ | $1.540 |
| 100+ | $1.340 |
| 500+ | $1.240 |
| 1000+ | $1.180 |
| 2500+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-223MLCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69W1835RL
Cut Tape69W1835
Product RangeDO1608C Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)950mA
Inductor ConstructionUnshielded
Saturation Current (Isat)700mA
Power Inductor Case6.6mm x 4.45mm x 2.92mm
Product RangeDO1608C Series
Inductor Case / Package-
DC Resistance Max0.37ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Power Inductor Case
6.6mm x 4.45mm x 2.92mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
950mA
Saturation Current (Isat)
700mA
Product Range
DO1608C Series
DC Resistance Max
0.37ohm
Product Length
6.6mm
Product Height
2.92mm
Technical Docs (2)
Alternatives for DO1608C-223MLC
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
