Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO3316P-223MLDCopy
Newark Part No.
Re-Reel69W1881
Cut Tape69W1881
Product RangeDO3316P Series
Your Part Number
640 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.530 | $2.53 |
| Total Price | $2.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $2.200 |
| 25+ | $2.090 |
| 50+ | $1.980 |
| 100+ | $1.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316P-223MLDCopy
Newark Part No.
Re-Reel69W1881
Cut Tape69W1881
Product RangeDO3316P Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.7A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.3A
Product RangeDO3316P Series
Power Inductor Case12.95mm x 9.4mm x 5.21mm
Inductor Case / Package-
DC Resistance Max0.085ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.21mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
DO3316P Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.7A
Saturation Current (Isat)
2.3A
Power Inductor Case
12.95mm x 9.4mm x 5.21mm
DC Resistance Max
0.085ohm
Product Length
12.95mm
Product Height
5.21mm
Technical Docs (2)
Alternatives for DO3316P-223MLD
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
