Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO3316T-102MLDCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel69W1893RL
Cut Tape69W1893
Product RangeDO3316T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.280 | $4.28 |
| Total Price | $4.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 10+ | $4.050 |
| 25+ | $3.830 |
| 50+ | $3.550 |
| 100+ | $3.240 |
| 500+ | $2.870 |
| 1000+ | $2.290 |
| 2500+ | $2.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316T-102MLDCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel69W1893RL
Cut Tape69W1893
Product RangeDO3316T Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)10A
Inductor ConstructionUnshielded
Saturation Current (Isat)11A
Product RangeDO3316T Series
DC Resistance Max6000µohm
Inductance Tolerance± 20%
Product Length13.21mm
Product Width9.91mm
Product Height6.35mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Product Range
DO3316T Series
Inductance Tolerance
± 20%
Product Width
9.91mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
10A
Saturation Current (Isat)
11A
DC Resistance Max
6000µohm
Product Length
13.21mm
Product Height
6.35mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
