Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO5010H-222MLDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel69W1933RL
Cut Tape69W1933
Product RangeDO5010H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.220 | $3.22 |
| Total Price | $3.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 10+ | $2.740 |
| 25+ | $2.540 |
| 50+ | $2.300 |
| 100+ | $2.060 |
| 500+ | $1.900 |
| 1000+ | $1.850 |
| 2500+ | $1.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO5010H-222MLDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel69W1933RL
Cut Tape69W1933
Product RangeDO5010H Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)12A
Inductor ConstructionUnshielded
Saturation Current (Isat)20A
Product RangeDO5010H Series
Power Inductor Case18.03mm x 15.24mm x 8mm
DC Resistance Max6100µohm
Inductance Tolerance± 20%
Product Length18.03mm
Product Width15.24mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
DO5010H Series
DC Resistance Max
6100µohm
Product Length
18.03mm
Product Height
8mm
RMS Current (Irms)
12A
Saturation Current (Isat)
20A
Power Inductor Case
18.03mm x 15.24mm x 8mm
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
