Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoHA4034-ALBCopy
Newark Part No.31Y1803
Product RangeHA403x Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $2.290 |
| 25+ | $2.160 |
| 50+ | $2.030 |
| 100+ | $1.890 |
| 250+ | $1.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoHA4034-ALBCopy
Newark Part No.31Y1803
Product RangeHA403x Series
Technical Datasheet
Inductance270nH
DC Resistance Max0.12ohm
Self Resonant Frequency730MHz
DC Current Rating940mA
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Product RangeHA403x Series
Inductance Tolerance± 2%
Inductor Construction-
Core MaterialCeramic
Product Length4.95mm
Product Width3.81mm
Product Height3.43mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
270nH
Self Resonant Frequency
730MHz
Inductor Case / Package
1812 [4532 Metric]
Product Range
HA403x Series
Inductor Construction
-
Product Length
4.95mm
Product Height
3.43mm
DC Resistance Max
0.12ohm
DC Current Rating
940mA
Inductor Case Style
1812 [4532 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
3.81mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
