Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS3010-102MRCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel49X9371RL
Cut Tape49X9371
Product RangeLPS3010 Series
Your Part Number
1,118 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.610 | $1.61 |
| Total Price | $1.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 25+ | $1.270 |
| 100+ | $1.020 |
| 250+ | $0.953 |
| 500+ | $0.908 |
| 1000+ | $0.840 |
| 5000+ | $0.794 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3010-102MRCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel49X9371RL
Cut Tape49X9371
Product RangeLPS3010 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Power Inductor Case2.95mm x 2.95mm x 0.9mm
Product RangeLPS3010 Series
Inductor Case / Package-
DC Resistance Max0.085ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
2.95mm x 2.95mm x 0.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.95mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.6A
Product Range
LPS3010 Series
DC Resistance Max
0.085ohm
Product Length
2.95mm
Product Height
0.9mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
