Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS3314-224MRCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel49X9424RL
Cut Tape49X9424
Product RangeLPS3314 Series
Your Part Number
616 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.830 | $1.83 |
| Total Price | $1.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.560 |
| 25+ | $1.450 |
| 50+ | $1.310 |
| 100+ | $1.170 |
| 500+ | $1.130 |
| 1000+ | $0.988 |
| 2500+ | $0.961 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3314-224MRCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel49X9424RL
Cut Tape49X9424
Product RangeLPS3314 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)160mA
Inductor ConstructionShielded
Saturation Current (Isat)160mA
Power Inductor Case3.3mm x 3.3mm x 1.3mm
Product RangeLPS3314 Series
Inductor Case / Package-
DC Resistance Max6ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Power Inductor Case
3.3mm x 3.3mm x 1.3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
160mA
Saturation Current (Isat)
160mA
Product Range
LPS3314 Series
DC Resistance Max
6ohm
Product Length
3.3mm
Product Height
1.3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
