Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS3314-684MRCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel49X9436RL
Cut Tape49X9436
Product RangeLPS3314 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.720 | $1.72 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.480 |
| 25+ | $1.390 |
| 50+ | $1.250 |
| 100+ | $1.100 |
| 500+ | $1.080 |
| 1000+ | $0.942 |
| 2500+ | $0.916 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3314-684MRCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel49X9436RL
Cut Tape49X9436
Product RangeLPS3314 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)95mA
Inductor ConstructionShielded
Saturation Current (Isat)100mA
Power Inductor Case3.3mm x 3.3mm x 1.3mm
Product RangeLPS3314 Series
DC Resistance Max18.5ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Power Inductor Case
3.3mm x 3.3mm x 1.3mm
DC Resistance Max
18.5ohm
Product Length
3.3mm
Product Height
1.3mm
RMS Current (Irms)
95mA
Saturation Current (Isat)
100mA
Product Range
LPS3314 Series
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
