Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS4018-223MRBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel49X9479RL
Cut Tape49X9479
Product RangeLPS4018 Series
Your Part Number
2,908 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.800 | $1.80 |
| Total Price | $1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.700 |
| 25+ | $1.550 |
| 50+ | $1.420 |
| 100+ | $1.300 |
| 500+ | $1.100 |
| 1000+ | $0.969 |
| 2500+ | $0.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4018-223MRBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel49X9479RL
Cut Tape49X9479
Product RangeLPS4018 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Power Inductor Case3.9mm x 3.9mm x 1.7mm
Product RangeLPS4018 Series
Inductor Case / Package-
DC Resistance Max0.36ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
3.9mm x 3.9mm x 1.7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.9mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
650mA
Saturation Current (Isat)
800mA
Product Range
LPS4018 Series
DC Resistance Max
0.36ohm
Product Length
3.9mm
Product Height
1.7mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
