Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-182MRCCopy
Newark Part No.49X9556
Product RangeLPS5015 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.440 |
| 25+ | $1.430 |
| 50+ | $1.410 |
| 100+ | $1.390 |
| 250+ | $1.220 |
| 500+ | $1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-182MRCCopy
Newark Part No.49X9556
Product RangeLPS5015 Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Product RangeLPS5015 Series
Power Inductor Case4.8mm x 4.8mm x 1.4mm
DC Resistance Max0.075ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
LPS5015 Series
DC Resistance Max
0.075ohm
Product Length
4.8mm
Product Height
1.4mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
2.8A
Power Inductor Case
4.8mm x 4.8mm x 1.4mm
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
