Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS5030-474MRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49X9598RL
Cut Tape49X9598
Product RangeLPS5030 Series
Your Part Number
792 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.830 | $1.83 |
| Total Price | $1.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 25+ | $1.480 |
| 100+ | $1.180 |
| 250+ | $1.160 |
| 500+ | $1.080 |
| 1000+ | $1.010 |
| 5000+ | $0.894 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5030-474MRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49X9598RL
Cut Tape49X9598
Product RangeLPS5030 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)280mA
Inductor ConstructionShielded
Saturation Current (Isat)134mA
Product RangeLPS5030 Series
Power Inductor Case4.8mm x 4.8mm x 2.9mm
Inductor Case / Package-
DC Resistance Max2.8ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
LPS5030 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
280mA
Saturation Current (Isat)
134mA
Power Inductor Case
4.8mm x 4.8mm x 2.9mm
DC Resistance Max
2.8ohm
Product Length
4.8mm
Product Height
2.9mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
