Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMOS6020-222MLCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel69W2786RL
Cut Tape69W2786
Product RangeMOS6020 Series
Your Part Number
344 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.390 | $2.39 |
| Total Price | $2.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 25+ | $1.930 |
| 100+ | $1.490 |
| 250+ | $1.460 |
| 500+ | $1.390 |
| 1000+ | $1.310 |
| 5000+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMOS6020-222MLCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel69W2786RL
Cut Tape69W2786
Product RangeMOS6020 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)2.86A
Power Inductor Case6.8mm x 6mmx 2.4mm
Product RangeMOS6020 Series
Inductor Case / Package-
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length6.8mm
Product Width6mm
Product Height2.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
6.8mm x 6mmx 2.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.1A
Saturation Current (Isat)
2.86A
Product Range
MOS6020 Series
DC Resistance Max
0.035ohm
Product Length
6.8mm
Product Height
2.4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
