Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMOS6020-332MLCCopy
Newark Part No.69W2789
Product RangeMOS6020 Series
Your Part Number
No Longer Available
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMOS6020-332MLCCopy
Newark Part No.69W2789
Product RangeMOS6020 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Power Inductor Case6.8mm x 6mmx 2.4mm
Product RangeMOS6020 Series
Inductor Case / Package-
DC Resistance Max0.046ohm
Inductance Tolerance± 20%
Product Length6.8mm
Product Width6mm
Product Height2.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
6.8mm x 6mmx 2.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.6A
Saturation Current (Isat)
1.9A
Product Range
MOS6020 Series
DC Resistance Max
0.046ohm
Product Length
6.8mm
Product Height
2.4mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
