Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-104MLCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel04X6496
Re-Reel69W2962RL
Cut Tape69W2962
Product RangeMSS1038 Series
Your Part Number
161 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.690 | $2.69 |
| Total Price | $2.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.330 |
| 25+ | $2.160 |
| 50+ | $2.030 |
| 100+ | $1.890 |
| 500+ | $1.550 |
| 1000+ | $1.480 |
| 2500+ | $1.440 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $1.640 |
| 500+ | $1.550 |
| 750+ | $1.520 |
| 1250+ | $1.480 |
| 2500+ | $1.440 |
| 6250+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-104MLCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel04X6496
Re-Reel69W2962RL
Cut Tape69W2962
Product RangeMSS1038 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.45A
Inductor ConstructionShielded
Saturation Current (Isat)1.02A
Product RangeMSS1038 Series
Power Inductor Case10.2mm x 10mm x 3.8mm
Inductor Case / Package-
DC Resistance Max0.304ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
MSS1038 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.45A
Saturation Current (Isat)
1.02A
Power Inductor Case
10.2mm x 10mm x 3.8mm
DC Resistance Max
0.304ohm
Product Length
10.2mm
Product Height
3.8mm
Technical Docs (2)
Alternatives for MSS1038-104MLC
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
