Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-522NLCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel04X6514
Re-Reel69W2983RL
Cut Tape69W2983
Product RangeMSS1038 Series
Your Part Number
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.720 | $0.00 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 25+ | $3.100 |
| 100+ | $2.380 |
| 250+ | $2.320 |
| 500+ | $1.580 |
| 1000+ | $1.560 |
| 5000+ | $1.450 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $1.720 |
| 750+ | $1.640 |
| 1250+ | $1.550 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-522NLCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel04X6514
Re-Reel69W2983RL
Cut Tape69W2983
Product RangeMSS1038 Series
Technical Datasheet
Inductance5.2µH
RMS Current (Irms)5.1A
Inductor ConstructionShielded
Saturation Current (Isat)3.96A
Power Inductor Case10.2mm x 10mm x 3.8mm
Product RangeMSS1038 Series
DC Resistance Max0.022ohm
Inductance Tolerance± 30%
Product Length10.2mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.2µH
Inductor Construction
Shielded
Power Inductor Case
10.2mm x 10mm x 3.8mm
DC Resistance Max
0.022ohm
Product Length
10.2mm
Product Height
3.8mm
RMS Current (Irms)
5.1A
Saturation Current (Isat)
3.96A
Product Range
MSS1038 Series
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
