Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-563MLCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69W3145RL
Cut Tape69W3145
Product RangeMSS1246T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.680 | $2.68 |
| Total Price | $2.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 25+ | $2.150 |
| 100+ | $1.670 |
| 250+ | $1.630 |
| 500+ | $1.540 |
| 1000+ | $1.460 |
| 5000+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-563MLCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69W3145RL
Cut Tape69W3145
Product RangeMSS1246T Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)2.01A
Inductor ConstructionShielded
Saturation Current (Isat)2.46A
Power Inductor Case12mm x 12mm x 4.6mm
Product RangeMSS1246T Series
DC Resistance Max0.1487ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height4.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 4.6mm
DC Resistance Max
0.1487ohm
Product Length
12mm
Product Height
4.6mm
RMS Current (Irms)
2.01A
Saturation Current (Isat)
2.46A
Product Range
MSS1246T Series
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MSS1246T-563MLC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
