Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-333MLDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel69W3203RL
Cut Tape69W3203
Product RangeMSS1260T Series
Your Part Number
196 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.480 | $3.48 |
| Total Price | $3.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 10+ | $2.960 |
| 25+ | $2.730 |
| 50+ | $2.480 |
| 100+ | $2.220 |
| 500+ | $2.050 |
| 1000+ | $2.000 |
| 2500+ | $1.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-333MLDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel69W3203RL
Cut Tape69W3203
Product RangeMSS1260T Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeMSS1260T Series
Power Inductor Case12.3mm x 12.3mm x 6mm
Inductor Case / Package-
DC Resistance Max0.057ohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.3mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
MSS1260T Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.7A
Saturation Current (Isat)
3.5A
Power Inductor Case
12.3mm x 12.3mm x 6mm
DC Resistance Max
0.057ohm
Product Length
12.3mm
Product Height
6mm
Alternatives for MSS1260T-333MLD
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
