Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278H-683KEDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel24AJ1538RL
Cut Tape24AJ1538
Product RangeMSS1278H Series
Your Part Number
280 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.000 | $3.00 |
| Total Price | $3.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $2.590 |
| 25+ | $2.420 |
| 50+ | $2.140 |
| 100+ | $1.870 |
| 500+ | $1.730 |
| 1000+ | $1.640 |
| 2500+ | $1.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278H-683KEDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel24AJ1538RL
Cut Tape24AJ1538
Product RangeMSS1278H Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Product RangeMSS1278H Series
Power Inductor Case12mm x 12mm x 7.8mm
Inductor Case / Package-
DC Resistance Max0.083ohm
Inductance Tolerance± 10%
Product Length12mm
Product Width12mm
Product Height7.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
MSS1278H Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.7A
Saturation Current (Isat)
3.6A
Power Inductor Case
12mm x 12mm x 7.8mm
DC Resistance Max
0.083ohm
Product Length
12mm
Product Height
7.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
