Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS7331-153MLCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel81Y6837RL
Cut Tape81Y6837
Product RangeMSS7331 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.870 | $1.87 |
| Total Price | $1.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.610 |
| 25+ | $1.510 |
| 50+ | $1.410 |
| 100+ | $1.320 |
| 250+ | $1.230 |
| 500+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7331-153MLCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel81Y6837RL
Cut Tape81Y6837
Product RangeMSS7331 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Power Inductor Case6.6mm x 6.6mm x 3.1mm
Product RangeMSS7331 Series
DC Resistance Max0.075ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.6mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
6.6mm x 6.6mm x 3.1mm
DC Resistance Max
0.075ohm
Product Length
6.6mm
Product Height
3.1mm
RMS Current (Irms)
2.7A
Saturation Current (Isat)
1.2A
Product Range
MSS7331 Series
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
