Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPFL4517-681MECCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel69W3505RL
Cut Tape69W3505
Product RangePFL4517 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.760 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 25+ | $1.410 |
| 100+ | $1.130 |
| 250+ | $1.070 |
| 500+ | $1.000 |
| 1000+ | $0.935 |
| 5000+ | $0.885 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL4517-681MECCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel69W3505RL
Cut Tape69W3505
Product RangePFL4517 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)4.1A
Power Inductor Case4.9mm x 3.4mm x 1.7mm
Product RangePFL4517 Series
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length4.9mm
Product Width3.4mm
Product Height1.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Power Inductor Case
4.9mm x 3.4mm x 1.7mm
DC Resistance Max
0.05ohm
Product Length
4.9mm
Product Height
1.7mm
RMS Current (Irms)
2.7A
Saturation Current (Isat)
4.1A
Product Range
PFL4517 Series
Inductance Tolerance
± 20%
Product Width
3.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
