Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFC0810B-394KECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.31Y3958
Product RangeRFC0810 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.510 |
| 25+ | $1.390 |
| 50+ | $1.250 |
| 100+ | $1.110 |
| 500+ | $1.040 |
| 1000+ | $0.992 |
| 2500+ | $0.918 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0810B-394KECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.31Y3958
Product RangeRFC0810 Series
Technical Datasheet
Product RangeRFC0810 Series
Inductance390µH
Inductor ConstructionUnshielded
RMS Current (Irms)850mA
Saturation Current (Isat)1.03A
DC Resistance Max0.81ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFC0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.03A
Inductance Tolerance
± 10%
Inductance
390µH
RMS Current (Irms)
850mA
DC Resistance Max
0.81ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
