0
0 Items$0.00

390µH Radial Leaded Power Inductors :

10 Products Found
Find a huge range of 390µH Radial Leaded Power Inductors at Newark Electronics Mexico. We stock a wide range of Radial Leaded Power Inductors, such as 1mH, 100µH, 470µH & 22µH Radial Leaded Power Inductors from the worlds top manufacturers including: Coilcraft, Bourns & Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
92AH6528

RoHS

Each
1+$16.950
5+$15.700
10+$14.440
25+$13.530
100+$12.460
More Pricing...
1140 Series
390µH
-
5.8A
10.4A
0.082ohm
± 10%
66AH0298

RoHS

Each
1+$2.680
25+$2.260
100+$1.870
250+$1.860
500+$1.850
More Pricing...
SBC Series
390µH
Unshielded
1.2A
1.9A
0.37ohm
± 10%
14AC4951

RoHS

Each
1+$0.794
10+$0.663
25+$0.589
50+$0.561
100+$0.532
More Pricing...
RLB Series
390µH
Unshielded
500mA
480mA
1ohm
± 10%
31Y3990

RoHS

Date/Lot Code

Each
1+$1.740
10+$1.500
25+$1.400
50+$1.260
100+$1.110
More Pricing...
RFC1010 Series
390µH
Unshielded
1.12A
1.4A
0.56ohm
± 10%
01AH7889

RoHS

Each
10+$0.836
20+$0.790
30+$0.743
50+$0.726
100+$0.707
More Pricing...
SBCP Series
390µH
Unshielded
250mA
250mA
2ohm
± 10%
31Y1253

RoHS

Date/Lot Code

Each
1+$1.240
10+$1.060
25+$0.974
50+$0.879
100+$0.783
More Pricing...
DR0810 Series
390µH
Unshielded
1.1A
860mA
0.88ohm
± 10%
31Y3885

RoHS

Date/Lot Code

Each
1+$1.770
10+$1.530
25+$1.430
50+$1.280
100+$1.130
More Pricing...
RFB1010 Series
390µH
Unshielded
1.3A
1A
0.62ohm
± 10%
31Y3801

RoHS

Date/Lot Code

Each
1+$1.530
10+$1.320
25+$1.220
50+$1.090
100+$0.974
More Pricing...
RFB0807 Series
390µH
Unshielded
570mA
450mA
1.31ohm
± 10%
31Y3958

RoHS

Date/Lot Code

Each
1+$1.750
10+$1.510
25+$1.390
50+$1.250
100+$1.110
More Pricing...
RFC0810 Series
390µH
Unshielded
850mA
1.03A
0.81ohm
± 10%
31Y3845

RoHS

Date/Lot Code

Each
1+$1.950
25+$1.550
100+$1.240
250+$1.220
500+$1.190
More Pricing...
RFB0810 Series
390µH
Unshielded
1A
700mA
0.85ohm
± 10%
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK