Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFC1010B-394KE
Newark Part No.31Y3990
Product RangeRFC1010 Series
Technical Datasheet
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.930 |
10+ | $1.680 |
25+ | $1.560 |
50+ | $1.410 |
100+ | $1.270 |
500+ | $1.200 |
1000+ | $1.150 |
2500+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC1010B-394KE
Newark Part No.31Y3990
Product RangeRFC1010 Series
Technical Datasheet
Product RangeRFC1010 Series
Inductance390µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.12A
Saturation Current (Isat)1.4A
DC Resistance Max0.56ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RFC1010 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.4A
Inductance Tolerance
± 10%
Inductance
390µH
RMS Current (Irms)
1.12A
DC Resistance Max
0.56ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability